Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
LR P47 F-U2 from -1-1-Z
Red
2.2 V
30 mA
SMD
SMD 2
1180 mcd
625 nm
120°
Clear
(L x W x H) 3.4 x 1.9 x 0.88 mm
3.4 mm
AlInGaP
1.9 mm
-40 °C
0.88 mm
+100 °C
Yes
1 pc(s)
Datasheet 819919 OSRAM LR P47F-U2AB-1-1-Z SMD LED SMD 2 Red 1180 mcd 120 ° 30 mA 2.2 V
User & Safety Instructions 819919 OSRAM LR P47F-U2AB-1-1-Z SMD LED SMD 2 Red 1180 mcd 120 ° 30 mA 2.2 V