Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
LS M67 K
Super red
1.8 V
2 mA
SMD
Non-standard
5.6 mcd
630 nm
120°
(L x W x H) 2.3 x 1.5 x 1.4 mm
2.3 mm
1.5 mm
1.4 mm
Yes
1 pc(s)
Datasheet 519959 OSRAM LSM67K-J2L1-1-Z SMD LED Non-standard Super red 5.6 mcd 120 ° 2 mA 1.8 V
User & Safety Instructions 519959 OSRAM LSM67K-J2L1-1-Z SMD LED Non-standard Super red 5.6 mcd 120 ° 2 mA 1.8 V