Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
LW P4SG-V2 AB-JKPL-1-ZI
Cold white
3.2 V
20 mA
SMD
SMD 2
1350 mcd
0.33; 0.33
120°
Diffused
(L x W x H) 3.4 x 1.9 x 0.88 mm
3.4 mm
ThinGaN
1.9 mm
-40 °C
0.88 mm
+100 °C
Yes
1 pc(s)
Datasheet 1007175 OSRAM LW P4SG-V2AB-JKPL-1-ZI SMD LED SMD 2 Cold white 1350 mcd 120 ° 20 mA 3.2 V
User & Safety Instructions 1007175 OSRAM LW P4SG-V2AB-JKPL-1-ZI SMD LED SMD 2 Cold white 1350 mcd 120 ° 20 mA 3.2 V