
Number
Minimum order quantity: 10
Total (€ 0.49 / piece)
€ 4.90
incl. VAT
14-day return policy included
Highlights & Details
SMD LED
Our service for you
Technical specifications
- Series: Advanced Power TOPLED ®
- Product type
SMD LED
- Type
LW T67 C-S2U 1-5 K8L-Z
- Factory colour
Cold white
- Forward voltage U(F)
3.2 V
- Forward current I(F)
20 mA
- Type
SMD
- Type
PLCC2
- Light intensity I(V)
392 mcd
- Colour coordinates
0.33; 0.33
- Radiation angle
120°
- Type
Diffused
- Dim
(L x W x H) 3.2 x 2.8 x 2.1 mm
- Length
3.2 mm
- Technology
InGaN
- Width
2.8 mm
- Min. temperature
-40 °C
- Height
2.1 mm
- Max. temperature
+100 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 819860 OSRAM LW T67C-S2U1-5K8L-Z SMD LED PLCC2 Cold white 392 mcd 120 ° 20 mA 3.2 V
User & Safety Instructions
User & Safety Instructions 819860 OSRAM LW T67C-S2U1-5K8L-Z SMD LED PLCC2 Cold white 392 mcd 120 ° 20 mA 3.2 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.



































