
Number
Minimum order quantity: 5
Total (€ 0.47 / piece)
€ 2.35
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Series: Advanced Power TOPLED ®
- Product type
SMD LED
- Type
LY E67 B-T2V 1-26-1-Z
- Factory colour
Yellow
- Forward voltage U(F)
2.2 V
- Forward current I(F)
50 mA
- Type
SMD
- Type
PLCC4
- Light intensity I(V)
627.5 mcd
- Wavelength
587 nm
- Radiation angle
120°
- Type
Clear
- Dim
(L x W x H) 3.2 x 2.8 x 2.1 mm
- Length
3.2 mm
- Technology
AlInGaP
- Width
2.8 mm
- Min. temperature
-40 °C
- Height
2.1 mm
- Max. temperature
+100 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 819977 OSRAM LY E67B-T2V1-26-1-Z SMD LED PLCC4 Yellow 627.5 mcd 120 ° 50 mA 2.2 V
User & Safety Instructions
User & Safety Instructions 819977 OSRAM LY E67B-T2V1-26-1-Z SMD LED PLCC4 Yellow 627.5 mcd 120 ° 50 mA 2.2 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.



































