
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
LY T 67 K-K2M 1-26-Z
Yellow
1.8 V
2 mA
SMD
PLCC2
15.7 mcd
587 nm
120°
Clear
(L x W x H) 3.2 x 2.8 x 2.1 mm
3.2 mm
AlInGaP
2.8 mm
-40 °C
2.1 mm
+100 °C
Yes
1 pc(s)
Datasheet 819888 OSRAM LY T67K-K2M1-26-Z SMD LED PLCC2 Yellow 15.7 mcd 120 ° 2 mA 1.8 V
User & Safety Instructions 819888 OSRAM LY T67K-K2M1-26-Z SMD LED PLCC2 Yellow 15.7 mcd 120 ° 2 mA 1.8 V