
Quantity (Pair)
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
5% = € 0.43
€ 7.96
5
7% = € 0.60
€ 7.79
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
Adapter for LEDriving Night Breaker H7-LED
- Fixes the H7 LED
- Suitable for a variety of vehicles
- Simple installation for precise light distribution
Technical specifications
- Suitable for H7
- Dim
(L x W x H) 14.2 x 41.9 x 33.4 mm
- Product type
Night Breaker H7-LED adapter
- Type (car light bulbs)
H7
Adapter für Night Breaker H7-LED
- Content
1 Pair
- Width
41.9 mm
- Height
33.4 mm
- Length
14.2 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2452886 Osram Automotive Night Breaker H7-LED adapter 64210DA05 Type (car light bulbs) H7, Adapter für Night Breaker H7-LED
Warranty Terms
Warranty Terms 2452886 Osram Automotive Night Breaker H7-LED adapter 64210DA05 Type (car light bulbs) H7, Adapter für Night Breaker H7-LED
Description
The mounting brackets offer easy installation and compatibility for a wide range of vehicles. Compatibility can be checked on the OSRAM website.
Fixes the H7-LED and fits for a variety of vehicle models. It ensures the correct position of the H7-LED in the headlight and provides for a correct illumination and thus reduced blinding for the oncoming traffic.
IMPORTANT: Before purchasing, please check whether OSRAM accessories (adapter / Canbus) are required for the use of THE NIGHT BREAKER H7-LED in your vehicle.
Attention: The street approval of THE NIGHT BREAKER H7-LED is only given with original OSRAM accessories!
This text is machine translated.
Fixes the H7-LED and fits for a variety of vehicle models. It ensures the correct position of the H7-LED in the headlight and provides for a correct illumination and thus reduced blinding for the oncoming traffic.
IMPORTANT: Before purchasing, please check whether OSRAM accessories (adapter / Canbus) are required for the use of THE NIGHT BREAKER H7-LED in your vehicle.
Attention: The street approval of THE NIGHT BREAKER H7-LED is only given with original OSRAM accessories!
This text is machine translated.
Features
- Suitable for H7-LED
- Fixes H7 LED
- Ensures the correct position of the H7 LED in the headlight
- Suitable for a variety of vehicle models
- Simple installation for precise light distribution
- Correct illumination and thus
- Reduced glare for oncoming traffic
Scope of delivery
- 2 adapters
Hints
Attention: The street approval of OSRAM NIGHT BREAKER H7-LED for vehicle models, which require an adapter, is only given with original OSRAM accessories!
Please make sure before purchasing that the product is approved for your vehicle and that you also need a OSRAM LEDriving ADAPTER and/or LEDriving smart CANBUS.















