
Number
Highlights & Details
Adapter for LEDriving Night Breaker H7-LED
- Fixes the H7 LED
- Suitable for a variety of vehicles
- Simple installation for precise light distribution
Technical specifications
- Suitable for H7
- Dim
(L x W x H) 14.2 x 41.9 x 33.4 mm
- Product type
Night Breaker H7-LED adapter
- Type (car light bulbs)
H7
Adapter für Night Breaker H7-LED
- Content
1 Pair
- Width
41.9 mm
- Height
33.4 mm
- Length
14.2 mm
Documents & Downloads
Datasheet
Datasheet 2452887 Osram Automotive Night Breaker H7-LED adapter 64210DA07 Type (car light bulbs) H7, Adapter für Night Breaker H7-LED
User & Safety Instructions
User & Safety Instructions 2452887 Osram Automotive Night Breaker H7-LED adapter 64210DA07 Type (car light bulbs) H7, Adapter für Night Breaker H7-LED
Warranty Terms
Warranty Terms 2452887 Osram Automotive Night Breaker H7-LED adapter 64210DA07 Type (car light bulbs) H7, Adapter für Night Breaker H7-LED
Description
Fixes the H7-LED and fits for a variety of vehicle models. It ensures the correct position of the H7-LED in the headlight and provides for a correct illumination and thus reduced blinding for the oncoming traffic.
IMPORTANT: Before purchasing, please check whether OSRAM accessories (adapter / Canbus) are required for the use of THE NIGHT BREAKER H7-LED in your vehicle.
Attention: The street approval of THE NIGHT BREAKER H7-LED is only given with original OSRAM accessories!
This text is machine translated.
Features
- Suitable for H7-LED
- Fixes H7 LED
- Ensures the correct position of the H7 LED in the headlight
- Suitable for a variety of vehicle models
- Simple installation for precise light distribution
- Correct illumination and thus
- Reduced glare for oncoming traffic
Scope of delivery
- 2 adapters











