
Number
Highlights & Details
LED WORK LIGHT VAL BAT. PB
- Power= 26 W
- Total luminous flux= 3000 lm
- Colour temperature= 6500 K
- Daylight white, Cool white
Technical specifications
- Product type
Work light
- Type
Rectangular
- Operating voltage
13 V
- Bulb type
Battery-operated LED light
- Length
385 mm
26 W
- Height
315 mm
- Width
70 mm
6500 K
- Colour
Daylight white
Cool white
- Total luminous flux
3000 lm
- Light features
Battery-powered
Dimmable
Incl. power bank
Incl. handle
Incl. USB slot
Swivelling
Upright or horizontal orientation
IP54
IK06
Protection class III
- Factory colour
Black/grey
- Material
Plastic
- Dim
(L x W x H) 385 x 70 x 315 mm
n.rel.
- Radiation angle
108°
- Light bulb included
Yes
- Colour temperature range
6500 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3593667 OSRAM Work light Battery-operated LED light 26 W Daylight white, Cool white Black/grey
User & Safety Instructions
User & Safety Instructions 3593667 OSRAM Work light Battery-operated LED light 26 W Daylight white, Cool white Black/grey
Warranty Terms
Warranty Terms 3593667 OSRAM Work light Battery-operated LED light 26 W Daylight white, Cool white Black/grey





