
Number
Highlights & Details
- Power= 60 W
- Total luminous flux= 6600 lm
- Colour temperature= 6500 K
- Cool white, Daylight white
Technical specifications
- Product type
Work light
- Type
Double
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
30 W
- Length
427 mm
60 W
- Height
304 mm
- Width
194 mm
6500 K
- Colour
Cool white
Daylight white
3300 lm
- Total luminous flux
6600 lm
- Light features
Twin light source
Flexible
Incl. switch
Incl. handle
Swivelling
Upright or horizontal orientation
IP65
IP44
Protection class I
- Factory colour
Black/grey
- Material
Aluminium
Glass
- Weight
2150 g
- Dim
(L x W x H) 427 x 194 x 304 mm
n.rel.
- Radiation angle
110°
- Colour temperature range
6500 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3593668 OSRAM Work light, LED floodlight LED (monochrome) 60 W Cool white, Daylight white Black/grey
User & Safety Instructions
User & Safety Instructions 3593668 OSRAM Work light, LED floodlight LED (monochrome) 60 W Cool white, Daylight white Black/grey
Warranty Terms
Warranty Terms 3593668 OSRAM Work light, LED floodlight LED (monochrome) 60 W Cool white, Daylight white Black/grey





