
Number
Highlights & Details
Working spotlightLEDriving® CUBE VX70-WD
- Pack of 2
Technical specifications
- Dim
(L x W x H) 97 x 31 x 73 mm
- Product type
Working light
- LEDs
5 pc(s)
- Design type
Rectangular
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
8 W
6000 K
- Total luminous flux
550 lm
- Width
31 mm
- Height
73 mm
- Lenses for
Wide angle close range illumination
- ECE type approval labels
R10
- Mounting site
front
- Length
97 mm
- Recommended use
ATVs
Construction plant
Agriculture
HGVs
Quads
Forklifts
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302098 Osram Automotive Working light 12 V, 24 V LEDriving® CUBE VX70-WD LEDWL103-WD Wide angle close range illumination (L x W
Warranty Terms
Warranty Terms 2302098 Osram Automotive Working light 12 V, 24 V LEDriving® CUBE VX70-WD LEDWL103-WD Wide angle close range illumination (L x W
Description
This text is machine translated.
Features
- Compact high-performance LED spot lights
- Compact and robust
- Breakproof polycarbonate lens for high demands
- Over- and under-voltage protection
- Integrated driver and heat management system for an increased life span
- Input voltage: 12/24V
- IP class: IP67
- Polarity protection
- Cable length: 35cm
- ECE R10
- Color temperature: 6000 K
- 5 OSRAM LED DURIS S5
- Light range @1lx 43 m
- Hot lumen 550 lm
- Nominal input power 8 W
- Weight: 241g
- This text is machine translated.










