
Highlights & Details
Otterbox Car charging station
- Robust design for long stretches, wherever your way takes you
- Intelligent, compact design that requires little space in the car so that space remains for other things
- Charges two devices at the same time, so that you and your friends are always supplied with power even while traveling thanks to the two USB-C® connections
- Latest and most advanced charging technologies: USB-supported power supply 3.1 (Power delivery - PD) and programmable power supply (Programmable Power Supply - PPS)
- Charge your smartphone up to 55% in 30 minutes (Apple iPhone 16 Pro)
- Optimized for the latest iPhone, Samsung and other compatible devices
- The adjustable power supply can charge laptops that support one of the following energy profiles: 5 V/3 A, 9 V/3 A, 15 V/3 A, 20 V/5 A; PPS: 5-21 V/5 A
Technical specifications
- Product type
Car charging station
100 W
- Input voltage
12 - 24 V DC
- No. of outputs
2 x
- Outputs
USB-C®
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Type
77-98237
- Suitable for
iPhone
Notebook
Smartphone
- Suitable for
Universal
Galaxy A15, A16, A17
Galaxy A35, A36
Galaxy A54, A55, A56
Galaxy S25, S25 FE, S25 Ultra
Galaxy S24, S24 FE, S24 Ultra
Galaxy S23, S23 FE, S23 Ultra
Z Flip 5, 6, 7
Pixel 8a, 8, 8 Pro
Pixel 9a, 9, 9 Pro, 9 Pro XL
Show more
- PSU features
Quick charger
USB Power Delivery (USB-PD)
- Factory colour
Black
- Used at
Car
- Charging method
PPS
USB PD 3.1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415304 Otterbox Car charging station 100 W USB-C® PPS, USB PD 3.1 Black Car Quick charger, USB Power Delivery (USB-PD)
Description
Our comprehensive Otterbox Power solutions enable you to integrate energy into every aspect of your day - at home, at work, in public transport or in your car - so that you can stay in touch with the people, places and moments that are most important.
This text is machine translated.
Features
- 2 x USB-C® connection
- Output power:
- PD3.1: 5V, 9V, 15V3A 20V5A (100W MAX.)
- PPS:5-21V5A (100W MAX.)
- Input power 12V-24VDC


