
Otterbox Car charging station
Highlights & Details
- Robust design for long stretches, wherever your way takes you
- Intelligent, compact design that requires little space in the car so that space remains for other things
- Charges two devices at the same time, so that you and your friends are always supplied with power, even while traveling thanks to both the USB-connections
- One of the latest and most advanced charging technology: USB-supported power supply 3.0 (Power delivery - PD) and programmable power supply (Programmable Power Supply - PPS)
- Charge your smartphone up to 53% in 30 minutes (Apple iPhone 16 Pro)
- Optimized for the latest iPhone, Samsung and other compatible devices
- Strict tests ensure that your devices are charged safely and efficiently
Technical specifications
- Product type
Car charging station
20 W
- Input voltage
12 - 24 V DC
- No. of outputs
2 x
- Outputs
USB-A
USB-C®
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
77-98235
- Suitable for
iPhone
iPad
Smartphone
Tablet
- Suitable for
Universal
Galaxy A15, A16, A17
Galaxy A35, A36
Galaxy A54, A55, A56
Galaxy S25, S25 FE, S25 Ultra
Galaxy S24, S24 FE, S24 Ultra
Galaxy S23, S23 FE, S23 Ultra
Z Flip 5, 6, 7
Pixel 8a, 8, 8 Pro
Pixel 9a, 9, 9 Pro, 9 Pro XL
Show more
- PSU features
Quick charger
USB Power Delivery (USB-PD)
- Factory colour
Black
- Used at
Car
- Charging method
PPS
Power Delivery 3.0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415302 Otterbox Car charging station 20 W USB-A, USB-C® PPS, Power Delivery 3.0 Black Car Quick charger, USB Power Delivery (US
Description
Our comprehensive Otterbox Power solutions enable you to integrate energy into every aspect of your day - at home, at work, in public transport or in your car - so that you can stay in touch with the people, places and moments that are most important.
This text is machine translated.
Features
- Connections 1 x USB-C, 1 x USB-A
- Output power:
- USB-C 5V/3A, 9V/ 2.22A 20W MAX.
- USB-A 5V/2.4A 12W MAX.
- Input power 12V-24VDC 4.0A max.


