
Highlights & Details
Otterbox Defender Back cover
- DROP+ | 2X as many drops as military standard (MIL-STD-810G 516.6)
- Multi-layer protection against falls and scratches
- Built-in protection for the screen
- Slim, robust design
- Connection covers block dust and dirt
- 4-position stand:
- - Tap
- - Media
- - Portrait
- - Streaming
- Apple pencil storage
Technical specifications
- Product type
iPad cover/bag
- Design
Back cover
- Compatible with
Apple
- Suitable for
iPad Air 13" (M4, 2026)
iPad Air 13" (M3, 2025)
iPad Air 13" (M2, 2024)
- Suitable for
33 cm (13")
- Features
Pen holder
Built-in stand
Shockproof
Military-grade
- Factory colour
Black
- US DoD Military Standards
MIL-STD-810G
- Suitable for
33 cm (13")
- Weight
0.81 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193698 Otterbox Defender iPad cover/bag Apple iPad Air 13" (M4, 2026), iPad Air 13" (M3, 2025), iPad Air 13" (M2, 2024) 33 cm (
User & Safety Instructions
User & Safety Instructions 3193698 Otterbox Defender iPad cover/bag Apple iPad Air 13" (M4, 2026), iPad Air 13" (M3, 2025), iPad Air 13" (M2, 2024) 33 cm (
Description
This text is machine translated.









