
Technical specifications
- Product type
USB charger
20 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
EU Wall Charger 20W
- Suitable for
iPhone
iPad
Smartphone
Tablet
- Suitable for
Universal
Galaxy A15, A16, A17
Galaxy A35, A36
Galaxy A54, A55, A56
Galaxy S25, S25 FE, S25 Ultra
Galaxy S24, S24 FE, S24 Ultra
Galaxy S23, S23 FE, S23 Ultra
Z Flip 5, 6, 7
Pixel 8a, 8, 8 Pro
Pixel 9a, 9, 9 Pro, 9 Pro XL
Show more
- Weight
0.102
- Factory colour
White
- Used at
Indoors
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2893784 Otterbox EU Wall Charger 20W USB charger 20 W 1x USB-C® White Indoors
Description
Intelligent, safe and durable
The Performance Plus wall-mounted rapid charging devices from Otterbox are robust and durable. Our 20 W wall charger with an intelligent and compact design is drop-tested and wrapped in a rugged exterior for years of use. Well designed with industry-leading mobile know-how and proven, durable quality – these rugged wall chargers are seamlessly compatible with all Otterbox Mobile Power solutions – for greater trust, better connections and reliability, no matter what WAS the tag brings. With the 360°-design you are always connected with the people, places and moments, which are important to you.
This text is machine translated.
Features
- Charging type: Indoor
- Energy source: AC
- Charging compatibility: Smartphone. Input voltage 100 – 240 V
- Maximum output voltage 5 V. USB type-C Number of connections: 1. Product Colour: White






