
Highlights & Details
Otterbox React Folio - ProPack Bookcover
- DROP+ | Military drop test (MIL-STD-810G 516.6)Especially slim profile for easy storage in bags and backpacks.The Folio protects your display in pockets and backpacks.The multi-position stand keeps your tablet stable and secure, both when typing and viewing.The transparent back side allows easy recognition of device markings and engravings.Closure with elastic bandThe raised edges protect camera and display.Safe storage of the Apple Pencil inside the case.Smooth customer service
Technical specifications
- Product type
Tablet PC cover
- Design
Bookcover
- Compatible with
Apple
- Suitable for
iPad 10.9" (Gen.10, 2022)
iPad 10.9" (A16, 2025)
- Suitable for
27,7 cm (10,9")
- Features
Shockproof
Military-grade
Built-in stand
- Factory colour
Black
- Suitable for
27,7 cm (10,9")
- Depth
15.8 mm
- Height
194.7 mm
- Width
252 mm
- Weight
260 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2861740 Otterbox React Folio - ProPack Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") B
User & Safety Instructions
User & Safety Instructions 2861740 Otterbox React Folio - ProPack Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") B
Description
This text is machine translated.








