
Otterbox Standard EU USB C USB charger
Highlights & Details
- Compact, energy efficient 30 W USB-C quick charger
- Fast and durable - charge your smartphone up to 57% in 30 minutes*
- Compatible with Apple, Samsung, Google and other brands of smartphones and tablets
- Optimised for quick charging
- Rigoros tested for safe, intelligent charging
- Drop-tested and with stable outer casing for more resistance
- Smooth customer service
- *Based on iPhone 14 Pro
Technical specifications
- Product type
USB charger
30 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-C®
- Type
Standard EU USB C
- Suitable for
iPhone
iPad
Smartphone
Tablet
- Suitable for
Universal
Galaxy A15, A16, A17
Galaxy A35, A36
Galaxy A54, A55, A56
Galaxy S25, S25 FE, S25 Ultra
Galaxy S24, S24 FE, S24 Ultra
Galaxy S23, S23 FE, S23 Ultra
Z Flip 5, 6, 7
Pixel 8a, 8, 8 Pro
Pixel 9a, 9, 9 Pro, 9 Pro XL
Show more
- Weight
62.22 g
- Factory colour
Black
- Used at
Indoors
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2899901 Otterbox Standard EU USB C 78-81339 USB charger Indoors 30 W 1 x 1x USB-C®
User & Safety Instructions
User & Safety Instructions 2899901 Otterbox Standard EU USB C 78-81339 USB charger Indoors 30 W 1 x 1x USB-C®
Description
This text is machine translated.









