
Otterbox Standard EU USB C USB charger
Highlights & Details
- Compact, energy efficient 65 W USB-C GaN quick charger
- Fast and durable - charge your smartphone up to 60% in 30 minutes*
- Dynamic power sharing enables the use of 65 W at a connection or 45 W + 20 W at two connections
- Two connections (45W/20W) for charging multiple devices
- Compatible with Apple, Samsung, Google and other brands of smartphones and tablets
- Adaptable performance profile to charge laptops with a 20 V, 3 A input
- Rigoros tested for safe, intelligent and efficient charging at home
- Drop-tested and with stable outer casing for more resistance
- Safe charging with USB power supply (PD) and programmable Power supply (PPS)
- Smooth customer service
- *Based on iPhone 14 Pro
Technical specifications
- Product type
USB charger
65 W
- Inputs
Europlug
- No. of outputs
2 x
- Outputs
2x USB-C®
- Type
Standard EU USB C
- Suitable for
Smartphone
Tablet
iPhone
iPad
- Suitable for
Universal
Galaxy A15, A16, A17
Galaxy A35, A36
Galaxy A54, A55, A56
Galaxy S25, S25 FE, S25 Ultra
Galaxy S24, S24 FE, S24 Ultra
Galaxy S23, S23 FE, S23 Ultra
Z Flip 5, 6, 7
Pixel 8a, 8, 8 Pro
Pixel 9a, 9, 9 Pro, 9 Pro XL
Show more
- Weight
124.10 g
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2899903 Otterbox Standard EU USB C 78-81342 USB charger Indoors 65 W 2 x 2x USB-C®
User & Safety Instructions
User & Safety Instructions 2899903 Otterbox Standard EU USB C 78-81342 USB charger Indoors 65 W 2 x 2x USB-C®
Description
This text is machine translated.









