
Otterbox Standard EU USB C USB charger
Highlights & Details
- Compact, energy efficient 100 W GaN charger with four ports for convenient charging of multiple devices
- Dual connections Dual-USB-C® and USB-A.
- Up to 100 W from a single USB-C® port
- Fast and durable - charge your smartphone up to 58% in 30 minutes*
- Rigoros tested for safe, intelligent and efficient charging at home
- Drop-tested and with stable outer casing for more resistance
- Compatible with Apple, Samsung, Google and other brands of smartphones and tablets
- Adaptable performance profile to charge laptops with a 20 V, 3 A input
- Smooth customer service
- *Based on iPhone 14 Pro
Technical specifications
- Product type
USB charger
100 W
- Inputs
Europlug
- No. of outputs
4 x
- Outputs
2x USB-C®
2x USB-A
- Type
Standard EU USB C
- Suitable for
iPhone
Smartphone
Tablet
Notebook
- Suitable for
Universal
Galaxy A15, A16, A17
Galaxy A35, A36
Galaxy A54, A55, A56
Galaxy S25, S25 FE, S25 Ultra
Galaxy S24, S24 FE, S24 Ultra
Galaxy S23, S23 FE, S23 Ultra
Z Flip 5, 6, 7
Pixel 8a, 8, 8 Pro
Pixel 9a, 9, 9 Pro, 9 Pro XL
Show more
- Weight
301.67 g
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2899904 Otterbox Standard EU USB C 78-81343 USB charger Indoors 100 W 4 x 2x USB-C®, 2x USB-A
User & Safety Instructions
User & Safety Instructions 2899904 Otterbox Standard EU USB C 78-81343 USB charger Indoors 100 W 4 x 2x USB-C®, 2x USB-A
Description
This text is machine translated.
Features
- The 100 W charger from Otterbox with four connections saves time by charging several devices at the same time. This four-port GaN charger features two USB-C® and two USB-A ports and charges up to 100 W via a single USB-C® connector. The 100-W four-port Otterbox charger works seamlessly with Apple, Samsung, Google, and other smartphone and tablet brands, while the adaptable power profile charges laptops with a 20 V, 3 A input. With USB-Power delivery (PD) you get a secure and powerful power supply. This efficient GaN charger has been rigorously tested for robustness and ensures that all your equipment is supplied with power.









