
Highlights & Details
Otterbox Symmetry Folio Book case
- DROP+ | Military drop test (MIL-STD-810G 516.6)
- Particularly slim profile for easy storage in pockets and purses
- The folio protects your display in cases and packs
- Non-slip rubber feet to stabilize your tablet on smooth surfaces
- The multi-position stand keeps your tablet stable and secure, both at tipps and from viewing angles
- Magnets activate sleep and wake mode
- The transparent back allows you to quickly and easily identify the device markings and engravings of your tablet
- Integrated Apple pencil holder for secure storage and convenient access
Technical specifications
- Product type
iPad cover/bag
- Design
Book case
- Compatible with
Apple
- Suitable for
iPad Air 11" (M4, 2026)
iPad Air 11" (M3, 2025)
iPad Air 11" (M2, 2024)
iPad Air 10.9" (Gen.5, 2022)
iPad Air 10.9" (Gen.4, 2020)
- Suitable for
27,7 cm (10,9")
27,9 cm (11")
- Features
Military-grade
Shockproof
Built-in stand
Auto sleep/wake-up
Pen holder
- Factory colour
Black
- US DoD Military Standards
MIL-STD-810G
- Suitable for
27,7 cm (10,9") - 27,9 cm (11")
- Keyboard layout
None (PC-controlled)
- Weight
0.81 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193696 Otterbox Symmetry Folio iPad cover/bag Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M2, 2024),
Datasheet 3193696 Otterbox Symmetry Folio iPad cover/bag Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M2, 2024),
User & Safety Instructions
User & Safety Instructions 3193696 Otterbox Symmetry Folio iPad cover/bag Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M2, 2024),
Description
This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















