
Highlights & Details
Otterbox Symmetry Folio Bookcover
- DROP+ | Military drop test (MIL-STD-810G 516.6)
- Particularly slim profile for easy storage in pockets and purses
- The folio protects your display in cases and packs
- Non-slip rubber feet to stabilize your tablet on smooth surfaces
- The multi-position stand keeps your tablet stable and secure, both at tipps and from viewing angles
- Magnets activate sleep and wake mode
- The transparent back allows you to quickly and easily identify the device markings and engravings of your tablet
- Integrated Apple pencil holder for secure storage and convenient access
Technical specifications
- Product type
iPad cover/bag
- Design
Bookcover
- Compatible with
Apple
- Suitable for
iPad Pro 13" (M4, 2024)
- Suitable for
33 cm (13")
- Features
Military-grade
Shockproof
Built-in stand
Auto sleep/wake-up
Pen holder
- Factory colour
Grey
- US DoD Military Standards
MIL-STD-810G
- Suitable for
33 cm (13")
- Screen size diagonal (inches)
24 inch
- Weight
2720 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193706 Otterbox Symmetry Folio iPad cover/bag Apple iPad Pro 13" (M4, 2024) 33 cm (13") Bookcover Grey
User & Safety Instructions
User & Safety Instructions 3193706 Otterbox Symmetry Folio iPad cover/bag Apple iPad Pro 13" (M4, 2024) 33 cm (13") Bookcover Grey
Description
This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















