
Highlights & Details
Otterbox Symmetry Folio (ProPack) Book case
- DROP+ | Military drop test (MIL-STD-810G 516.6)
- Particularly slim profile for easy storage in pockets and purses
- The folio protects your display in cases and packs
- Non-slip rubber feet to stabilize your tablet on smooth surfaces
- The multi-position stand keeps your tablet stable and secure, both at tipps and from viewing angles
- Magnets activate sleep and wake mode
- The transparent back allows you to quickly and easily identify the device markings and engravings of your tablet
- Integrated Apple pencil holder for secure storage and convenient access
Technical specifications
- Product type
iPad cover/bag
- Design
Book case
- Compatible with
Apple
- Suitable for
iPad Air 13" (M4, 2026)
iPad Air 13" (M3, 2025)
iPad Air 13" (M2, 2024)
- Suitable for
33 cm (13")
- Features
Military-grade
Shockproof
Built-in stand
Auto sleep/wake-up
Pen holder
- Factory colour
Black
- US DoD Military Standards
MIL-STD-810G
- Suitable for
33 cm (13")
- Weight
0.81 kg
Documents & Downloads
Datasheet
Datasheet 3193687 Otterbox Symmetry Folio (ProPack) iPad cover/bag Apple iPad Air 13" (M4, 2026), iPad Air 13" (M3, 2025), iPad Air 13" (M
User & Safety Instructions
User & Safety Instructions 3193687 Otterbox Symmetry Folio (ProPack) iPad cover/bag Apple iPad Air 13" (M4, 2026), iPad Air 13" (M3, 2025), iPad Air 13" (M
Description
This text is machine translated.
















