
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
35 mm²
- Cross section (flexible) (max.)
240 mm²
- Cross section (inflexible) (min.)
35 mm²
- Cross section (inflexible) (max.)
35 mm²
- Number of pins
1
- Factory colour
Blue
- Nominal current
850 A
- Nominal current - rounded value
850 A
- Nominal voltage
1000 V
- Manufacturer part #
VC05-0038
- Content
1 pc(s)
- Type
VC05-0038
- RoHS-compliant
Yes
- Connector colour
Blue
- Insulation material
Polyamide
- Fitting type (details)
DIN rail & screw mounting, distributor
- Temperature range
+80 °C
Documents & Downloads
Datasheet
Datasheet 2255534 Ouneva Group VC05-0038 Distribution block Screws Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2255534 Ouneva Group VC05-0038 Distribution block Screws Blue 1 pc(s) Piece










