
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
- VC05-0047
Technical specifications
- Packaging type
Single
- Product type
Distribution block
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
1.50 mm²
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (min.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- Number of pins
1
- Factory colour
Yellow-green
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Nominal voltage
1000 V
- Manufacturer part #
VC05-0047
- Content
1 pc(s)
- Type
VC05-0047
- RoHS-compliant
Yes
- Insulation material
Polyamide
- Fitting type (details)
Top hat DIN rail mounting
- Temperature range
+80 °C
Documents & Downloads
Datasheet
Datasheet 2255564 Ouneva Group VC05-0047 Distribution block Screws Yellow-green 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2255564 Ouneva Group VC05-0047 Distribution block Screws Yellow-green 1 pc(s) Single










