
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
- VC05-0051
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
6 mm²
- Cross section (flexible) (max.)
95 mm²
- Cross section (inflexible) (min.)
6 mm²
- Cross section (inflexible) (max.)
6 mm²
- Number of pins
1
- Factory colour
Yellow-green
- Nominal current
245 A
- Nominal current - rounded value
245 A
- Nominal voltage
1000 V
- Manufacturer part #
VC05-0051
- Content
1 pc(s)
- Type
VC05-0051
- RoHS-compliant
Yes
- Connector colour
Yellow-green
- Insulation material
Polyamide
- Fitting type (details)
DIN rail & screw mounting
- Temperature range
+80 °C
Documents & Downloads
Datasheet
Datasheet 2255524 Ouneva Group VC05-0051 Distribution block Screws Yellow-green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2255524 Ouneva Group VC05-0051 Distribution block Screws Yellow-green 1 pc(s) Piece










