
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
- VC05-0154
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
2.50 mm²
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (min.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- Number of pins
1
- Factory colour
Blue
- Nominal current
135 A
- Nominal current - rounded value
135 A
- Nominal voltage
1000 V
- Manufacturer part #
VC05-0154
- Content
1 pc(s)
- Type
VC05-0154
- RoHS-compliant
Yes
- Connector colour
Blue
- Insulation material
Polyamide
- Fitting type (details)
DIN rail mounting, distributor
- Temperature range
+80 °C
Documents & Downloads
Datasheet
Datasheet 2255435 Ouneva Group VC05-0154 Distribution block Screws Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2255435 Ouneva Group VC05-0154 Distribution block Screws Blue 1 pc(s) Piece










