The most advanced espresso machine on the market as a set with hard case.
It heats the water and automatically extracts the espresso with just one push of a button. Water tank up to 80 ml can be filled for a lungo or espresso. Rapid heating with integrated 7500 mAh rechargeable batteries at full charge 3 - 5 cups. The heating of cold water takes only 3 - 4 minutes to 94 °C by 20 bar pressure, which ensures an espresso with good taste. Protection against dust, dirt and impacts from EVA for OUTIN Nano coffee machine carrying bag made of waterproof and moisture resistant, lined with felt material to make your box resistant to wear and pressure, protect your nano-coffee machine against damages while in use. Color: Fawn.
Custom size and multifunctional storage – one side of the Outin electric coffee maker, portable bag for 1 nano coffee maker, 4 coffee capsules and 1 powder containers. On the other side there is a built in mesh pocket, which is suitable for sugar packs, napkins, coffee spoon and cleaning brushes, and for keeping your coffee journey easier.
Easily carried at 330 g and easy to clean, with carry handle.
Double 2-in-1.
This travel coffee maker works with ground coffee and coffee capsules (Illy, Lavazza, Kimbo, Cafe Royal, L'OR, JACOBS and Nespresso). It supports both cold water brewing as well as hot water brewing. Spray 4 - 5 cups with 50 ml cold water and 2-3 cups with 80 ml cold water at 25 °C when fully charged Brew a cup more than other similar products. You can also prepare more than 200 cups with hot water.
Easy to transport and waterproof.
This means you can take the espresso machine with you wherever you go. Made for coffee lovers. Perfect for travel, camping, hiking, walking, fishing, at home and in the office. All components, except the upper engine, are easy to clean and washable.
Leak-proof and heat insulating
Equipped with leak-proof and heat-insulated design. In addition, this coffee maker is compatible with the 12 V/24 V car charger and can be charged anywhere.
This text is machine translated.