
Number
Total (€ 64.39 / piece)
€ 64.39
plus VAT.
14-day return policy included
Technical specifications
- Auxiliary contact type: 1 NC contact;1 NO contact
- Trip class: CLASS 10
- adjustable current range: 1 - 1.6 A
- Mounting type: Direct mounting
- Packaging type
Piece
- Product type
Overload relay
- Type
ZB32-1,6
- Functions
Phase error
- Features
+ test button
- Operating voltage
690 V
- Amperage adjustment range (min.)
1 A
- Amperage adjustment range (max.)
1.6 A
- Adjustment range (amperage)
1 - 1.6 A
- Contact type
1 breaker
1 maker
- Switching voltage (max.)
690 V DC/AC
- Connection
Screws
IP20
- Content
1 pc(s)
- Weight
148.00
- Switching voltage
690 V
Direct attachment
1
1
0
CLASS 10 A
Screw connection
690 V
1-1.6 A
FALSE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307216 Overload relay 1 breaker, 1 maker Eaton ZB32-1,6 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307216 Overload relay 1 breaker, 1 maker Eaton ZB32-1,6 Piece 1 pc(s)










