Owl Labs' Meeting Owl 4+ is the ultimate all-in-one video conferencing device for hybrid collaboration. With its impressive 360-degree video and audio features in 4K quality, it offers an innovative solution for effective and productive meetings, whether participants are attending locally or remotely.The technical highlights at a glance:Hybrid Collaboration in 4K: 360° video and 360° audio up to 5.5 m (18')Intelligent features: Automatic Speaker-Focussing, Smart Zooming and noise cancelling Award-winning Owl Intelligence system: Automatic adjustment to visual and acoustic NoteEasy setup: Plug-and-Play USB-device, ready for use in only 6 minutes Enterprise features: WLAN-connection, Kensington-lock, Power-over-ethernet Extendible: Compatible with Owl Bar, Mic Expansion and Whiteboard Owl Universal compatible: Works with Microsoft teams, Zoom, GoToMeeting, Google Meet, Cisco WebEx and multi-hybrid collaboration in the highest quality The Meeting Owl 4+ revolutionizes your meetings with stunning 4K video quality and crystal clear 360° audio. The automatic focus on the person speaking and the simultaneous display of a 360-degree view of the room enables a dynamic and interactive cooperation. Whether you're in a small meeting room or a large conference room, the Meeting Owl 4+ ensures that no one gets short.Award-winning Owl Intelligence SystemWith the proprietary Owl Intelligence System, the Meeting Owl 4+ sets itself apart from the competition. This smart technology uses visual and acoustic cues to provide the best view of the speakers in the room. This allows remote participants to participate effectively and productively in hybrid discussions without losing important details.Easy set-up and managementMeeting Owl 4+ is a plug-and-play USB device ready to use in just 6 minutes. IT administrators can easily control the entire device fleet via the management tool 'The Nest'. Features such as mass registration and default settings make administration particularly efficient and user-friendly.Flexibility for every room Thanks to the flexibility of the Owl Labs ecosystem, the Meeting Owl 4+ adapts to the needs of different room sizes. Couple two meeting owls or expand the setup with an Owl Bar and an Expansion Mic to increase the video and audio range. Complete your hybrid setup with the whiteboard Owl to capture all aspects of the discussion.Enterprise Features and compatibilityMeeting Owl 4+ provides important enterprise functionality, including secure wireless connectivity, an integrated Kensington lock, and Power over Ethernet via an adapter. It is universally compatible with almost all web-based video conferencing platforms such as Microsoft Teams, Zoom, GoToMeeting, Google Meet and Cisco WebEx, WAS, making it a versatile solution for any business environment.Experience a new dimension of hybrid collaboration with Meeting Owl 4+ - intuitive, efficient and flexible.
This text is machine translated.