Get to know the Ari.
Ozobot Ari is a compact, programmable robot with interactive touch screen and Android operating system. It was developed especially for the basic and secondary level and is ready for immediate use thanks to the large selection of pre-fabricated lessons. The interactive display, powerful technology and built-in AI functions make learning visual, dynamic and understandable. Students can program Ari in three ways: Using Ozobot color codes, Ozobot Editor (Blockly), and Python.
Ozobot Ari classroom set (12)
The Ozobot Ari class set (12) is a ready-to-use complete set, suitable for both lower level and upper class for entering programming. All materials for teachers and students are included, including a printed teacher and quick access to all our free Ozobot teaching materials and activities.
Improved student engagement
Ozobot Ari builds on the strong foundation of Evo and Bit+ and offers new features that deepen the learning experience. The colorful display shows animations, prompts and instant feedback, and encourages students to actively learn and develop problem-solving skills. Ari can access new learning materials and updates via secure Wi-Fi connections to Ozobot servers.
Interactive teaching content
Through an easy-to-use platform, Ari provides access to a wide range of pre-built lessons and activities for subjects such as biology, computer science, mathematics and other STEAM disciplines. Students learn not only the subject itself, but also logical thinking, collaboration and problem solving at different levels.
Next-Gen technology
Ozobot Ari is equipped with sensors that are normally only used in professional robots. These include:
Line and color sensors for route tracking and color detection.
Time-of-Flight sensor (distance sensor) for precise distance measurement and obstacle detection.
Acceleration sensor and gyroscope for measuring movement and orientation.
This technology makes it possible to communicate complex technical concepts in an understandable and playful way as a teaching tool.
Prepared for AI and the future
Ozobot Ari offers unique applications of artificial intelligence (AI) in the classroom. Students discover how AI works by applying it in known situations, such as:
Obstacle detection: Ari stops automatically when it hits an object, just like a self-propelled car
Voice control: Students give verbal commands such as "turn right" at a junction. This way, they learn how voice wizards and robots with speech recognition work
Machine image processing: Ari uses its sensors to detect and evaluate objects, similar to quality control in production.
These practical applications make abstract AI concepts understandable, relevant and entertaining. Ari provides students with experience-oriented technology and prepares them for a future in which AI will have more and more influence.
Appslife cycles developed for Ozobot Ari
Students use the Life Cycle APP to explore and model important biological processes and thus deepen their understanding of nature through interactive, hands-on learning.
The night sky
With the APP "Night SKY" the students get to know constellations and their visibility during the course of the year. You will also learn more about sky wonders such as the Halleys comets and the moon phases. The focus is on celestial objects that are visible at night or only once in life.
Colour codes & Ozoblockly
Two possibilities for programming! The Color Code APP allows you to program Ari using color codes. Students learn about Aris tracking sensors and the color sensor that allows Ari to perform pre-programmed actions. Aris Blockly-APP is compatible with the Ozobot editor, our block-based editor for creating visual programs. These programs consist of blocks that you can select, drag, drop, and connect like pieces of the puzzle.
Distance
In the Distance APP, students can use Ari to measure and explore the concept of distance by experimenting with real objects. Aris's time-of-flight sensor allows students to measure Ari's distance to different objects by calculating the time the light travels between Ari and the object.
Ari offers everything, WAS you know from Evo – and even more!
The interactive touch screen helps students to acquire the learning material in a natural and visual way. They receive direct feedback on their activities and thus can learn actively and purposefully. With integrated sensors such as accelerometer and gyroscope, students discover WAS movement and how acceleration and speed are interrelated. Abstract physical concepts suddenly become understandable and tangible. Thanks to the intelligent AI-functions, Ari fits perfectly into the increasingly digital education. Students design their learning process individually and discover how AI can be used in practice.
This text is machine translated.