The durable desk folder with 24 compartments and dirt-repellent color binding of gray cardboard (RC) with laminated paper covered alphabetically and labelled, excess PP-tabs for extra-fast access are ideal for day-to-day forward and Re-submission of documents in DIN A4 format. Thanks to the stretchable and additionally reinforced back, is characterised the desk folder by a particularly high capacity. The tear-resistant sides made of black RC-carton to protect the documents by their rough surface before slipping out. The three review holes in the book block help to retain an overview at all times.
Material:
- Cover made of stable gray cardboard (RC) with laminated paper covered
Pages made of black RC-Box
- Tabs made from durable PP
Details:
-Labelled using the tabs A-Z (German alphabet)
- With 24 compartments
- With a stretchy, reinforced back
- With tear-resistant pages, with extra rough surface
- With 3-hole record in the book block
Dimensions: 365 x 340 x 35 mm
Format: for DIN A4
This text is machine translated.