You want to pick up the pure, unedited sound of your instruments, but the bass and guitar sound dull, the keyboard signal humming? Then you need a DI box, and that's a good one, so that your sound doesn't stay on the (cable) track.
The BRIDGE 4A from Palmer is a 4-channel active DI box in 19" rack format for feeding asymmetrical and high-impedance signals from electrical instruments such as guitar, bass, keyboard or synthesizer in the microphone inputs of a mixer It supplies a transformer balanced, low-ohm signal at the outputs and eliminates mains hum and interference caused by ground loops. This leaves the sound undistorted: Brilliant, low noise and without interfering noises.
Each channel is equipped with a 6.3 mm jack input, a THRU out for transmitting the input signals, such as an amplifier, and two transformer balanced XLR outputs - one on the front and one on the back. Thanks to a switchable pre-attenuation of 30dB, the BRIDGE 4A can be fed with extremely high input levels along with line signals, whereby it can even be looped in between amplifier output and loudspeaker. The audio over CAT output enables the propagation of the signals of all 4 channels via a single CAT-cable (Cat5e or higher). This saves material, space and time. The active circuit leaves the frequency response unaffected, achieves a high dynamic range and delivers a higher output level than a passive DI box.
The BRIDGE 4A is the ideal solution for sound engineers, semi-professional and professional musicians as well as sound studios, which value reliable and durable products.
This text is machine translated.