Do you want to pick up the unprocessed signal from guitar, bass or keyboards, without disturbing noises and sound losses even over longer cable lengths? This is exactly what makes the Palmer Elde simple and reliable. Because the Elde is a classical passive DI-box, and it is even two-channel. You can use it for stereo signals as well as for two different instruments.
The inputs are each looped through to a Thru Out so that the signal is passed on to the guitar/bass amplifier. For very high-level signals each channel has its own pad switch (-30 dB), so you can also loop in the electrode between the amplifier output and the loudspeaker. The output signals are symmetric and low-ohm, so that they survive even the longer cable paths without damages. The impedance conversion and symmetry takes place purely passively through the transmitter, which also provides galvanic separation. Each channel has its own ground lift switch to eliminate ground loops.
The Palmer Elde is a high-quality, two-channel DI-box with simple handling Due to its passive design, it requires neither batteries nor phantom power. This makes them extremely fail-safe. With its robust aluminum/steel housing, the Palmer Elde withstands the harsh everyday life of the stage without any problem and with her clean, undistorted sound it also makes a good figure in the studio.
This text is machine translated.