The more complex the setup, the higher the probability that humming loops occur. With the Palmer iller Line Isolation Box, you have peace again to enjoy your sound. Without hum and chirring.
The Palmer iller is a transformer in a rugged housing made of aluminum and steel It separates the earth potential of two devices so that balance currents are prevented and only your sound is transmitted-clean and without interference. The only difference to the sister model Wupper is that the Palmer iller is equipped on the input side with a combo jack that can accept both jack and XLR connectors. This frees up shaky adapter cable.
The Palmer was developed for guitar and bass applications due to her high-quality features it is also suitable for keyboards and Hi-Fi equipment The input (XLR/jack) can be assigned symmetrically or asymmetrically, and the output (XLR) is balanced. Thus, the Palmer is also used to symmetry unbalanced signals, WAS allows longer cable tracks without affecting sound. Due to passive operation, the ILLER requires neither batteries nor phantom power. This makes them extremely fail-safe.
The Palmer killer is a simple, efficient hum killer: You switch it between two devices and the noise is gone. Sometimes it can be so easy!
This text is machine translated.