Consumer devices, as well as many professional keyboards such as synthesizers and digital pianos as well as some small mixing desks have unbalanced outputs. However, in order to connect them with a PA system and overcome larger cable distances without interference noise, balanced signal guidance is required. The Palmer Kyll completes the necessary signal balancing
The galvanic separation via transformer eliminates ground loops at the same time; a ground lift switch is built in. Devices that already have symmetrical outputs will also benefit from this, because interference noise can occur here as well. The Palmer Kyll eliminates bruising and hittling reliably.
The Palmer Kyll is very level proof Compared to conventional line isolators for media applications, it can process significantly "hotter" input signals without audible unwanted distortion: Up to + 20 dBu! But the Kyll can also process quieter signals without any distortion or noise, because it works purely passively with generously dimensioned isolating transformers. This makes the Palmer Kyll very easy to use and fail proof because it requires neither batteries nor phantom power. Conveniently, the inputs are designed as combo sockets that receive the jack or XLR plugs. Adapter not required! The balanced outputs are designed as professional XLR sockets.
The Kyll line isolation box is a universal problem solver for eliminating ground loops. When unbalanced equipment is connected, the signal is balanced simultaneously. Whether at home, in lectures, in rehearsal room, on stage, in discotheques or at major events, the Palmer Kyll provides everywhere for clean sound without interference.
This text is machine translated.