There are two microphones, but only one free microphone input?
The problem is as old as PA systems! The Palmer deaf Microphone Merge Box solves the problem in a simple way. The tauber has two symmetric microphone inputs, which are summed to a symmetric mono signal via a resistance matrix output on the XLR output. Sounds simple, it's as well!
Two dynamic microphones or two condenser microphones should be used. Ideally, the microphone should be identical or similar to avoid unwanted level differences. Phantom power is passed through on both inputs.
Due to their passive switching, the Palmer works dumbly without color of sound and requires no power supply Casing and sockets are extremely robust.
The Palmer Tauber is a simple problem solver that belongs in every Beeper tool box.
This text is machine translated.