
Technical specifications
- Product type
Tantalum capacitor
- Type
SMD
- Type
2917
- Capacity (elec.)
220 µF
- Nominal voltage
2.5 V
- Tolerance ±
20 %
- Material
Polymer
- Length
7.3 mm
- Width
4.3 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W) 7.3 mm x 4.3 mm
- Type
2R5TPE220M
Documents & Downloads
Datasheet
Datasheet 3064440 Panasonic 2R5TPE220M Tantalum capacitor SMD 220 µF 2.5 V 20 % (L x W) 7.3 mm x 4.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3064440 Panasonic 2R5TPE220M Tantalum capacitor SMD 220 µF 2.5 V 20 % (L x W) 7.3 mm x 4.3 mm 1 pc(s)


