
Technical specifications
- Product type
Tantalum capacitor
- Type
SMD
- Type
1411
- Capacity (elec.)
100 µF
- Nominal voltage
6.3 V
- Tolerance ±
20 %
- Material
Polymer
- Length
7.3 mm
- Width
4.3 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W) 7.3 mm x 4.3 mm
- Type
6TPE100MAZB
Documents & Downloads
Datasheet
Datasheet 3064379 Panasonic 6TPE100MAZB Tantalum capacitor SMD 100 µF 6.3 V 20 % (L x W) 7.3 mm x 4.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3064379 Panasonic 6TPE100MAZB Tantalum capacitor SMD 100 µF 6.3 V 20 % (L x W) 7.3 mm x 4.3 mm 1 pc(s)


