There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Microswitch
momentary
Type C CEE 7/16 plug 4.8 mm
Lever
1 change-over
1 x On/(On)
250 V AC
30 V DC
3 A
-40 °C
+85 °C
1 x 106 cycles
IP67
1 pc(s)
ABV1215603R
Miniature microswitch
3 A
ABV1215603R
Plug connection 4.35mm
-40 - +85 °C
Datasheet 702260 Panasonic ABV1215603R Microswitch ABV1215603R 250 V AC, 30 V DC 3 A 1 x On/(On) IP67 momentary 1 pc(s)