
Number
Technical specifications
- Product type
PCB relay
- Type
AGQ2004H
- Coil nominal voltage
4.5 V DC
- Min. pick-up voltage
3.38 V DC
- Max. pick-up voltage
6.75 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
145 Ω
- Contact type
2 change-overs
- Contact material
AgPd + Au
- Switching voltage (max.)
110 V DC
125 V AC
- Switching current (max.)
1 A
- Max. switching capacity
30 W
37.5 VA
- Connection
Solder pins
- Durability
5 x 107
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
10.6 mm
- Width
7.2 mm
- Height
5.2 mm
- Dim
(L x W x H) 10.6 x 7.2 x 5.2 mm
- Content
1 pc(s)
- Type
monostabile
- Nominal voltage (details)
4.5 V DC
- Switching capacity
-30 W/37.5 VA
- Dielectric strength
(Coil/Contact) 2.5 kV
- Type
AGQ2004H
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 504821 Panasonic AGQ2004H PCB relay 4.5 V DC 1 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504821 Panasonic AGQ2004H PCB relay 4.5 V DC 1 A 2 change-overs 1 pc(s)




