
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
PhotoMOS relay, Series AQZ
- Ideal for high speed equipment, IC testers, NC machinery, robots, office & telecommunications equipment, automotive, industrial controls.
Technical specifications
- Peak reverse current: 1.5 A (at 5 - 10 mA LED operating current, 3 V LED reverse voltage)
- ON resistance 2.1 Ω (at 1.0 mA LED operating current, 0.9 mA LED reverse current, 1.25 V threshold voltage)
- Leakage current max. 10 µA (at 1.0 mA LED operating current, 0.9 mA LED reverse current, 1.25 V threshold voltage)
- Product type
PhotoMOS relay
- Type
AQZ204
- Contact type
1 maker
- Enclosure
SIL 4
- Connection
Print
- Number of pins
4
- R(on) (max.)
3.2 Ω
- Switching voltage (max.)
400 V DC
400 V AC
- Switching current (max.)
500 mA
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
21 mm
- Width
3.5 mm
- Height
12.5 mm
- Dim
(L x W x H) 21 x 3.5 x 12.5 mm
- Content
1 pc(s)
- Nominal current (details)
(LED) 5 - 10 mA
- Switching current
500 mA
- Ambient temperature
-40 - +85 °C
- Pins
4
- Max. permanent current
500 mA
- Insulation voltage
2500 V
Documents & Downloads
Datasheet
Datasheet 504937 Panasonic AQZ204 PhotoMOS relay 1 pc(s) 1 maker 400 V DC, 400 V AC 500 mA Number of pins: 4
User & Safety Instructions
User & Safety Instructions 504937 Panasonic AQZ204 PhotoMOS relay 1 pc(s) 1 maker 400 V DC, 400 V AC 500 mA Number of pins: 4
Description
One-channel PhotoMOS relay with 2500V input-/output insulation in the slim 4-pin SIL-casing for AC/DC. Low resistance and high switching capacity. Suitable for relay terminal RT3BB. Applications: High-speed test systems, measuring, safety, medical technology, input/output modules, remote maintenance systems.
Hints
Approvals: UL, CSA, BSI.


