
Total (€ 47.05 / piece)
€ 70.58
-33 %
€ 47.05
plus VAT.
Technical specifications
- Product type
Axial fan
- Type
ASEN104529
- Nominal voltage
115 V AC
- Max. current consumption
250 mA
15.5 W
- Type of bearing
Double ball bearing
- Rotational speed
2900 U/min
- Noise emission (max.)
41 dB
- Air flow rate
174 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Factory colour
Black
- Material
Aluminium
Plastic
50000 h
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
- Features
w/o rotary encoder
Documents & Downloads
Datasheet
Datasheet 184334 Panasonic ASEN104529 Axial fan 115 V AC 174 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 184334 Panasonic ASEN104529 Axial fan 115 V AC 174 m³/h (L x W x H) 120 x 120 x 38 mm
Description
Axial direct current exhaust with two precision ball bearings. 2-phase gap motor, impedance protected. M4 threaded hole for ground connection. Horizontal and vertical installation possible. Die-cast aluminum housing and fanwheel made of reinforced plastic. With flat plug connection. Suitable cable to be ordered separately (PN 18 92 54).
This text is machine translated.
This text is machine translated.
Hints
Approvals: UL, CSA.

