
Technical specifications
- Product type
Fan grille
- Type
ASFN18001
- Content
1 pc(s)
- Factory colour
Silver
- Material
Steel
- Width
120 mm
- Height
120 mm
- Dim
(W x H) 120 mm x 120 mm
- Suitable for
Panasonic
- Suitable for
Panasonic ASFN1 series
- Compatible with
Panasonic ASEN10212
Panasonic ASEN10216
Panasonic ASEN102529
Panasonic ASEN102569
Panasonic ASEN10412
Panasonic ASEN10416
Panasonic ASEN104529
Panasonic ASEN104569
Panasonic ASFN10371
Panasonic ASFN10372
Show more
- RoHS-compliant
Documents & Downloads
Datasheet
Datasheet 189247 Panasonic ASFN18001 Fan grille 1 pc(s) (W x H) 120 mm x 120 mm Steel
User & Safety Instructions
User & Safety Instructions 189247 Panasonic ASFN18001 Fan grille 1 pc(s) (W x H) 120 mm x 120 mm Steel







