
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
ASFN64371
- Nominal voltage
12 V DC
- Max. current consumption
500 mA
0.6 W
- Type of bearing
Double ball bearing
- Rotational speed
2550 U/min
- Noise emission (max.)
19 dB
- Air flow rate
26.4 m³/h
- Connection
Open end cable
- Cable length
30.00 cm
- Factory colour
Black
- Material
Plastic
70000 h
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
60 mm
- Width
60 mm
- Height
25 mm
- Dim
(L x W x H) 60 x 60 x 25 mm
- Features
w/o rotary encoder
Documents & Downloads
Datasheet
Datasheet 184464 Panasonic ASFN64371 Axial fan 12 V DC 26.4 m³/h (L x W x H) 60 x 60 x 25 mm
User & Safety Instructions
User & Safety Instructions 184464 Panasonic ASFN64371 Axial fan 12 V DC 26.4 m³/h (L x W x H) 60 x 60 x 25 mm
Description
Axial direct current exhaust with two precision ball bearings. Blocking protection with automatic restart. Reverse polarity and overload protection. Installation horizontal and vertically possible. Housing and impeller made of reinforced plastic.
This text is machine translated.
This text is machine translated.
Hints
Approval UL.

