
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
ASFN84371
- Nominal voltage
12 V DC
- Max. current consumption
70 mA
0.84 W
- Type of bearing
Double ball bearing
- Rotational speed
1900 U/min
- Noise emission (max.)
22 dB
- Air flow rate
40.8 m³/h
- Connection
Open end cable
- Cable length
30.00 cm
- Factory colour
Black
- Material
Plastic
60000 h
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
80 mm
- Width
80 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 80 x 25 mm
- Features
w/o rotary encoder
Documents & Downloads
Datasheet
Datasheet 184492 Panasonic ASFN84371 Axial fan 12 V DC 40.8 m³/h (L x W x H) 80 x 80 x 25 mm
User & Safety Instructions
User & Safety Instructions 184492 Panasonic ASFN84371 Axial fan 12 V DC 40.8 m³/h (L x W x H) 80 x 80 x 25 mm
Description
Axial direct current exhaust with two precision ball bearings. Blocking protection with automatic restart. Reverse polarity and overload protection. Installation horizontal and vertically possible. Housing and impeller made of reinforced plastic.
This text is machine translated.
This text is machine translated.
Hints
Approval UL.

