
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
ASFN84391
- Nominal voltage
12 V DC
- Max. current consumption
70 mA
0.84 W
- Type of bearing
Double ball bearing
- Rotational speed
1900 U/min
- Noise emission (max.)
22 dB
- Air flow rate
40.8 m³/h
- Connection
Open end cable
- Cable length
30.00 cm
- Factory colour
Black
- Material
Plastic
60000 h
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
80 mm
- Width
80 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 80 x 25 mm
- Features
Rotary encoder
Documents & Downloads
Datasheet
Datasheet 184498 Panasonic ASFN84391 Axial fan 12 V DC 40.8 m³/h (L x W x H) 80 x 80 x 25 mm
User & Safety Instructions
User & Safety Instructions 184498 Panasonic ASFN84391 Axial fan 12 V DC 40.8 m³/h (L x W x H) 80 x 80 x 25 mm
Description
Axial direct current exhaust with two precision ball bearings. With rotation sensor (additional line / open collector) for querying a blockade of the fan. Blocking protection with automatic restart. Reverse polarity and overload protection. Installation horizontal and vertically possible. Housing and impeller made of reinforced plastic.
This text is machine translated.
This text is machine translated.
Hints
Approval UL.

