
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
ASFN90392
- Nominal voltage
24 V DC
- Max. current consumption
100 mA
2.4 W
- Type of bearing
Double ball bearing
- Rotational speed
2350 U/min
- Noise emission (max.)
32 dB
- Air flow rate
82.8 m³/h
- Connection
Open end cable
- Cable length
30.00 cm
- Factory colour
Black
- Material
Plastic
60000 h
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
92 mm
- Width
92 mm
- Height
25 mm
- Dim
(L x W x H) 92 x 92 x 25 mm
- Features
Rotary encoder
Documents & Downloads
Datasheet
Datasheet 184507 Panasonic ASFN90392 Axial fan 24 V DC 82.8 m³/h (L x W x H) 92 x 92 x 25 mm
User & Safety Instructions
User & Safety Instructions 184507 Panasonic ASFN90392 Axial fan 24 V DC 82.8 m³/h (L x W x H) 92 x 92 x 25 mm
Description
Axial direct current exhaust with two precision ball bearings. With rotation sensor (additional line / open collector) for querying a blockade of the fan. Blocking protection with automatic restart. Reverse polarity and overload protection. Installation horizontal and vertically possible. Housing and impeller made of reinforced plastic.
This text is machine translated.
This text is machine translated.
Hints
Approval UL.

