
Technical specifications
- Product type
Axial fan
- Type
ASFN96371
- Nominal voltage
12 V DC
- Max. current consumption
280 mA
3.36 W
- Type of bearing
Double ball bearing
- Rotational speed
2750 U/min
- Noise emission (max.)
35.5 dB
- Air flow rate
96.6 m³/h
- Connection
Open end cable
- Cable length
30.00 cm
- Factory colour
Black
- Material
Plastic
60000 h
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
92 mm
- Width
92 mm
- Height
25 mm
- Dim
(L x W x H) 92 x 92 x 25 mm
- Features
w/o rotary encoder
- Type
Without rotation sensor
- Output (max.) (details)
96.6 m³/h
- Max. noise generation
35.5 dBa
- Current consumption
0.28 A
- Type
ASFN96371
- Operating voltage
12 V DC
Documents & Downloads
Datasheet
Datasheet 189236 Panasonic ASFN96371 Axial fan 12 V DC 96.6 m³/h (L x W x H) 92 x 92 x 25 mm
Conformity certificate
Conformity certificate 189236 Panasonic ASFN96371 Axial fan 12 V DC 96.6 m³/h (L x W x H) 92 x 92 x 25 mm
Description
This text is machine translated.

