
Plug-in charger BQ-CC 51 4 eneloop AAA rechargeable batteries
Highlights & Details
- Includes 4 eneloop NIMH AAA batteries 750 mAh
- For 2 - 4 AA or AAA rechargeable batteries
- Safety timer and temperature cut-off
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
230 V / AC
- Max. charging current per slot
250 mA
- Charging current (AAA)
120 mA
- Charging current (AA)
250 mA
- Charger features
Battery temperature monitoring
Timer settings
- Charging time for AAs
520 Min.
- Rechargeables included
incl. rechargeable batteries
- Width
75 mm
- Height
118 mm
- Depth
77 mm
- Weight
230 g
- Dim
(W x H x D) 75 x 118 x 77 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1188336 Panasonic BQ-CC51 + 4x eneloop AAA Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions 1188336 Panasonic BQ-CC51 + 4x eneloop AAA Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions 1188336 Panasonic BQ-CC51 + 4x eneloop AAA Charger for cylindrical cells NiMH AAA , AA
Description
Eneloop batteries have a low self-discharge and are already supplied precharged. Not only that they are immediately ready to use after purchase, you keep your load over a long period of time. This means that after a year still at 85% of the capacity are available. In this way your device is always ready for use and guarantees that the energy required always available when it is needed. One of the most important requirements of a rechargeable battery is the life, that is, the number of charge/discharge cycles, a battery can withstand, without losing power. Unique is the biggest advantage of the eneloop, that you can use up to 2100 times and then recharged can be recycled. In the long term, this is not only cheaper, but also environmentally friendly.
This text is machine translated.
Features
- Batteries charged in pairs
- Safety-timer
- Over-temperature protection
- Detection of batteries
- LED status indicator
- This text is machine translated.
Scope of delivery
- Wall-socket charger
- 4 eneloop AAA rechargeable batteries
- User manual









