
Technical specifications
- Voltage drop: N.O.: (at 20 A/24 V/DC) max. 0.3 V, N.C.: (at 10 A/24 V/DC) max. 0.15 V, N.C
- Product type
Automotive relay
- Type
CB124
- Features
w/o elbow mount
- Coil nominal voltage
24 V DC
- Max. pick-up voltage
24 V DC
- Contact type
1 change-over
- Contact material
Silver alloy
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
28 V DC
- Switching current (max.)
20 A
- NO switching current (max.)
20 A
- Resistance (coil)
320 Ω
- Durability
1 x 106
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
26 mm
- Height
25 mm
- Length
26 mm
- Dim
(L x W x H) 26 x 26 x 25 mm
- Type
Plug in
- Power consumption
1.8 W
- Insulation resistance
(500 V/DC) 20 MΩ
- Nominal voltage (details)
24 V
- Switching capacity
20 A/28 V DC
- Switching voltage
28 V DC
- Switching current
20 A
- Type
CB124
- Ambient temperature
-40 - +85 °C
- Connection
Spade plug 6.3 mm
- Operating voltage
max. 32 V DC
Documents & Downloads
Datasheet
Datasheet 505092 Panasonic CB124 Automotive relay 24 V DC 20 A 1 change-over
User & Safety Instructions
User & Safety Instructions 505092 Panasonic CB124 Automotive relay 24 V DC 20 A 1 change-over

